345-070-558-612

Heilind Number:EDA345-070-558-612
Manufacturer:EDAC
Manufacturer Number:345-070-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-612

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 70 positions with a compact .1-inch pitch, ensuring efficient data transmission. Engineered for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable protection. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.