345-070-558-658

Heilind Number:EDA345-070-558-658
Manufacturer:EDAC
Manufacturer Number:345-070-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 70 positions and a right-angle mount orientation, ensuring efficient space utilization on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Each contact point is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating with your PCB. Ideal for various applications in electronics manufacturing, it is a must-have component for seamless board-to-board connections. Elevate your PCB design with this essential connector, where performance meets precision.