345-070-558-688

Heilind Number:EDA345-070-558-688
Manufacturer:EDAC
Manufacturer Number:345-070-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-688

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 70 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and corrosion-resistant Copper Alloy contacts, it guarantees long-lasting reliability. The right-angle mount orientation offers versatility in installation, while the broad operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronics assembly with this essential component, perfect for a wide range of applications.