345-070-558-802

Heilind Number:EDA345-070-558-802
Manufacturer:EDAC
Manufacturer Number:345-070-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .1 inches, this connector offers seamless integration on your circuit board. The 70 positions and right-angle mount orientation provide versatility in your design layout, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for optimal performance in your electronic applications.