345-070-558-807

Heilind Number:EDA345-070-558-807
Manufacturer:EDAC
Manufacturer Number:345-070-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. With a sleek right-angle mount orientation and two rows for streamlined installation, this connector offers 70 positions for seamless data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the operating temperature range of -40 to 105 °C guarantees suitability for a wide range of applications. Perfect for professionals and DIY enthusiasts alike, this green connector is a essential component for any project requiring efficient board-to-board connections.