345-070-558-808

Heilind Number:EDA345-070-558-808
Manufacturer:EDAC
Manufacturer Number:345-070-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and efficiency in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With 70 positions spread across 2 rows and a pitch of .1 inches, this connector facilitates seamless data transmission on your PCB. Its wide operating temperature range of -40 to 105°C further ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.