345-070-558-812

Heilind Number:EDA345-070-558-812
Manufacturer:EDAC
Manufacturer Number:345-070-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in vibrant green. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration for your electronic projects. Boasting 70 positions, it allows for ample connectivity possibilities. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this versatile connector.