345-070-558-858

Heilind Number:EDA345-070-558-858
Manufacturer:EDAC
Manufacturer Number:345-070-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and 70 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and a pitch of .1 inches make it easy to install and compatible with various PCB setups. Trust in this connector for robust and stable inter-board connections in your electronic projects.