345-070-558-878

Heilind Number:EDA345-070-558-878
Manufacturer:EDAC
Manufacturer Number:345-070-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 70 positions across two rows, it offers seamless communication between your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and right-angle mount orientation, it simplifies installation and optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Upgrade your setup with this green-colored connector, a must-have in your toolkit for seamless data transfer.