345-070-559-101

Heilind Number:EDA345-070-559-101
Manufacturer:EDAC
Manufacturer Number:345-070-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-101

Detailed Description

Enhance your electronic connections with our high-performing Board-to-Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Its right-angle mount orientation further enhances flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connection capabilities with this essential component, a perfect fit for your electronic projects.