345-070-559-104

Heilind Number:EDA345-070-559-104
Manufacturer:EDAC
Manufacturer Number:345-070-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color, it features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a single row design and 70 positions, it offers ample space for seamless connections. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, its Right Angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.