345-070-559-112

Heilind Number:EDA345-070-559-112
Manufacturer:EDAC
Manufacturer Number:345-070-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 70 positions in a single row with a precise pitch of .1 inch, ensuring secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability in any application. With a right-angle mount orientation, it offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures durability in harsh environments. Ideal for a wide range of electronic devices and systems, this connector is a must-have for ensuring seamless PCB connectivity. Elevate your connectivity standards with this essential component.