345-070-559-201

Heilind Number:EDA345-070-559-201
Manufacturer:EDAC
Manufacturer Number:345-070-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-201

Detailed Description

Elevate your electronic connections with our Green Board to Board PCB Connector, crafted for optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Featuring two rows and 70 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for convenience, the right-angle mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.