345-070-559-212

Heilind Number:EDA345-070-559-212
Manufacturer:EDAC
Manufacturer Number:345-070-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 70 positions for efficient signal transmission. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Rest assured, this connector is also environmentally friendly with its RoHS compliance. Upgrade your connectivity solutions with this essential component.