345-070-559-258

Heilind Number:EDA345-070-559-258
Manufacturer:EDAC
Manufacturer Number:345-070-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-258

Detailed Description

Enhance your circuit board connectivity with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches offers efficient signal transmission across 70 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity. Perfect for compact layouts, its right-angle mount orientation saves space while maintaining seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects. Elevate your PCB assembly with our premium connector, designed for performance and longevity.