345-070-559-288

Heilind Number:EDA345-070-559-288
Manufacturer:EDAC
Manufacturer Number:345-070-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With two rows and a total of 70 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation is perfect for space-saving installations, and with an operating temperature range of -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your setup with this essential connector.