345-070-559-402

Heilind Number:EDA345-070-559-402
Manufacturer:EDAC
Manufacturer Number:345-070-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-402

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Crafted with precision, this connector features 70 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a perfect fit for your electronic assembly. Its right-angle mount orientation allows for convenient installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this high-performance connector.