345-070-559-403

Heilind Number:EDA345-070-559-403
Manufacturer:EDAC
Manufacturer Number:345-070-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for seamless integration with 70 positions and a single row layout, ensuring efficient and reliable data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting durability and optimal conductivity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, meeting your connectivity needs with uncompromising performance. Upgrade your PCB assembly with this essential component for seamless functionality.