345-070-559-404

Heilind Number:EDA345-070-559-404
Manufacturer:EDAC
Manufacturer Number:345-070-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-404

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector, designed for seamless integration in your PCB assemblies. With a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Featuring a single row layout with 70 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, promises reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component for your PCB designs.