345-070-559-504

Heilind Number:EDA345-070-559-504
Manufacturer:EDAC
Manufacturer Number:345-070-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 70 positions, facilitating efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation further enhances versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for demanding environments. Upgrade your connectivity with this essential component.