345-070-559-512

Heilind Number:EDA345-070-559-512
Manufacturer:EDAC
Manufacturer Number:345-070-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-512

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 70 positions, perfect for efficiently transferring data and power between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The copper alloy contact material guarantees reliable connectivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.