345-070-559-558

Heilind Number:EDA345-070-559-558
Manufacturer:EDAC
Manufacturer Number:345-070-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-558

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. Its two-row design with 70 positions allows for seamless integration, while the copper alloy contacts guarantee optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise connections are assured. The right-angle mount orientation provides versatility in installation, and an operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this green-colored connector, perfect for demanding applications in the tech industry.