345-070-559-588

Heilind Number:EDA345-070-559-588
Manufacturer:EDAC
Manufacturer Number:345-070-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material provides optimal conductivity, while the right angle mount orientation offers flexibility in installation. With two rows and 70 positions, it allows for efficient data transmission. Designed for seamless integration, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your connectivity solutions with this essential component.