345-070-559-807

Heilind Number:EDA345-070-559-807
Manufacturer:EDAC
Manufacturer Number:345-070-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-559-807

Detailed Description

Elevate your circuit connectivity with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable power at an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any environment. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless interconnection for up to 70 positions. Designed for right-angle mounting, it optimizes space efficiency on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your connectivity game with this essential component.