345-070-560-258

Heilind Number:EDA345-070-560-258
Manufacturer:EDAC
Manufacturer Number:345-070-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-258

Detailed Description

Enhance connectivity on your PCB with our dual-row green board-to-board connector. Designed for seamless integration, this connector features 70 positions with a .1-inch pitch and .2-inch row spacing, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB design with this high-quality connector for seamless and efficient data transfer.