345-070-560-288

Heilind Number:EDA345-070-560-288
Manufacturer:EDAC
Manufacturer Number:345-070-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-288

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing make it perfect for compact PCB layouts, accommodating 70 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance even in challenging environments. Its straight mount orientation and card edge design streamline installation, making it a must-have component for your electronic assembly projects. Elevate your connectivity solutions with this high-quality PCB connector.