345-070-560-502

Heilind Number:EDA345-070-560-502
Manufacturer:EDAC
Manufacturer Number:345-070-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-502

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector in vivid Green. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts and a .1-inch pitch, this connector offers reliable performance in high-speed data transmission. Its 70 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component, delivering efficiency and performance in every connection.