345-070-560-504

Heilind Number:EDA345-070-560-504
Manufacturer:EDAC
Manufacturer Number:345-070-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 70 positions, it offers ample space for efficient signal transmission. The contact material, a premium Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB layout with this reliable and resilient connector, a must-have for any electronics enthusiast or professional.