345-070-560-512

Heilind Number:EDA345-070-560-512
Manufacturer:EDAC
Manufacturer Number:345-070-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-512

Detailed Description

Enhance your electronic connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration within circuitry, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 70 positions, this connector ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this straight-mount connector, ensuring optimal performance and durability in every connection.