345-070-560-558

Heilind Number:EDA345-070-560-558
Manufacturer:EDAC
Manufacturer Number:345-070-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-558

Detailed Description

Enhance your PCB connectivity with our 70-position board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring dual rows with a space-efficient pitch of .1 inch and row spacing of .2 inch, this connector offers reliable and high-speed data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance in demanding environments. With a straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.