345-070-560-588

Heilind Number:EDA345-070-560-588
Manufacturer:EDAC
Manufacturer Number:345-070-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a total of 70 positions spread across 2 rows, allowing for efficient data transmission. The connector's green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contact material, it guarantees reliable conductivity. Suitable for straight mount orientation, it facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is ideal for diverse applications. Upgrade your connectivity solutions with this high-performance connector.