345-070-560-802

Heilind Number:EDA345-070-560-802
Manufacturer:EDAC
Manufacturer Number:345-070-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a dual-row configuration with 70 positions, allowing for seamless communication between circuit boards. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your devices. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector ensures stable and efficient power transmission. Upgrade your PCB setups with this essential component for seamless data transfer.