345-070-560-804

Heilind Number:EDA345-070-560-804
Manufacturer:EDAC
Manufacturer Number:345-070-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 70 positions, it offers seamless and reliable connectivity for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient assembly. Crafted with Copper Alloy contacts, it guarantees optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for seamless functionality.