345-070-560-807

Heilind Number:EDA345-070-560-807
Manufacturer:EDAC
Manufacturer Number:345-070-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-807

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it not only stands out but also offers superior functionality with 70 positions for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Elevate your PCB design with this essential connector.