345-070-560-808

Heilind Number:EDA345-070-560-808
Manufacturer:EDAC
Manufacturer Number:345-070-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek design in vibrant green. With a robust housing crafted from UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, provide reliable signal transmission across 70 positions. Designed for seamless integration, the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and technology. Elevate your PCB assembly with this essential component, offering high performance and longevity.