345-070-560-812

Heilind Number:EDA345-070-560-812
Manufacturer:EDAC
Manufacturer Number:345-070-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-070-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-070-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 70 positions and dual rows ensure reliable data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and long-lasting functionality. With a pitch of .1 inch and row spacing of .2 inch, it offers precise positioning on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component.