345-071-500-101

Heilind Number:EDA345-071-500-101
Manufacturer:EDAC
Manufacturer Number:345-071-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 71 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal integrity. Crafted with Copper Alloy contacts, it offers superior conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Elevate your connectivity standards with this essential component.