345-071-520-102

Heilind Number:EDA345-071-520-102
Manufacturer:EDAC
Manufacturer Number:345-071-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-102

Detailed Description

Enhance connectivity in your electronic designs with this innovative Board To Board PCB Connector. Featuring a single row with 71 positions, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing material provides excellent protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for efficient circuit board assembly. Upgrade your PCB designs with this high-performance connector for optimal functionality and connectivity.