345-071-520-103

Heilind Number:EDA345-071-520-103
Manufacturer:EDAC
Manufacturer Number:345-071-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-103

Detailed Description

Enhance your electronic connections with this high-performance 71-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ideal for space-saving applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts provide excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.