345-071-520-104

Heilind Number:EDA345-071-520-104
Manufacturer:EDAC
Manufacturer Number:345-071-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 71 positions in a single row, ensuring efficient communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on optimal conductivity and signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial applications. Say goodbye to connectivity issues and hello to seamless data transfer with this essential component.