345-071-520-108

Heilind Number:EDA345-071-520-108
Manufacturer:EDAC
Manufacturer Number:345-071-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 71 positions in a single row layout, it ensures seamless data transfer and power delivery. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Crafted with copper alloy contacts, it offers efficient conductivity for optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with this essential component.