345-071-520-112

Heilind Number:EDA345-071-520-112
Manufacturer:EDAC
Manufacturer Number:345-071-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-112

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 71 positions, allowing for efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures a secure and stable connection. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your systems with this essential component for reliable and high-speed connectivity.