345-071-520-158

Heilind Number:EDA345-071-520-158
Manufacturer:EDAC
Manufacturer Number:345-071-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-158

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, perfect for seamless integration on your PCBs. Boasting a vibrant green color, this connector features a single row design with 71 positions, providing ample connectivity for your devices. Crafted with a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your pcb connections with this high-quality connector.