345-071-520-178

Heilind Number:EDA345-071-520-178
Manufacturer:EDAC
Manufacturer Number:345-071-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 71 positions with a single row configuration, ensuring efficient data transfer within your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperature environments ranging from -40 to 105 °C. The copper alloy contact material delivers reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure mating. With a straight mount orientation, installation is quick and hassle-free. Elevate your electronic assemblies with this essential component.