345-071-520-403

Heilind Number:EDA345-071-520-403
Manufacturer:EDAC
Manufacturer Number:345-071-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-403

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance in various applications. Featuring a single row design with 71 positions, it offers seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setups with this high-quality component, ideal for professional use.