345-071-520-404

Heilind Number:EDA345-071-520-404
Manufacturer:EDAC
Manufacturer Number:345-071-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-404

Detailed Description

Enhance your electronic assemblies with our Green Board to Board PCB Connector, featuring 71 positions for seamless connectivity. Crafted with precision, this connector boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a professional in the field or a hobbyist, this connector's straight mount orientation and high amperage capability of 3A make it a versatile and essential component for your projects. Upgrade your connectivity game with this top-tier solution.