345-071-520-408

Heilind Number:EDA345-071-520-408
Manufacturer:EDAC
Manufacturer Number:345-071-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-408

Detailed Description

This green Board To Board PCB Connector offers reliable power transmission with an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in challenging environments. Featuring one row with 71 positions, each crafted from high-quality Copper Alloy, it guarantees secure connectivity. The .1-inch pitch and .2-inch row spacing make it suitable for precise PCB applications. Designed for straight mount orientation, it facilitates easy installation. With an operating temperature range of -40 to 105 °C, it is ideal for use in various electronic devices. Trust in this connector for seamless and efficient board-to-board connections.