345-071-520-412

Heilind Number:EDA345-071-520-412
Manufacturer:EDAC
Manufacturer Number:345-071-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-412

Detailed Description

Enhance your electronic connections with our high-performance green Card Edge Connector. Designed for seamless integration on your PCB, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With 71 positions and a 1-row configuration, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today.