345-071-520-458

Heilind Number:EDA345-071-520-458
Manufacturer:EDAC
Manufacturer Number:345-071-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-458

Detailed Description

Upgrade your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.