345-071-520-488

Heilind Number:EDA345-071-520-488
Manufacturer:EDAC
Manufacturer Number:345-071-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-520-488

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 71 positions with a .1-inch pitch, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, making it suitable for a wide range of applications. Crafted with precision, the copper alloy contacts provide efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.